Cart

A6985FTR

ST A6985FTR

image shown is a representation only

ST

DC-DC 38V 0.5A D HTSSOP-16 SMD
Supplier: STMicroelectronics
Matchcode: A6985FTR
Rutronik No.: ICPWM8032
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-16
Packaging: REEL
On request
1.94 $
4,850.00 $

Parameter

Type
BUCK
V(in) max
38 V
V(out)
0.85 V
I(out)
0.5 A
T(A) min
-40 °C
f(s)
250000 Hz
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
HTSSOP-16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?