Cart

A6727TR

ST A6727TR

image shown is a representation only

ST

DC-DC 12V 1.5A SO-8 SMD
Supplier: STMicroelectronics
Matchcode: A6727TR
Rutronik No.: ICPWM8399
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.20 $
3,000.00 $

DC-DC 12V 1.5A SO-8 SMD Description

Single-phase PWM controller for automotive applications

Parameter

Type
BUCK
V(cc)
13.2 V
V(in) max
15 V
I(out)
1.5 A
T(A) min
-40 °C
f(s)
300000 Hz
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?