Cart

A5975DTR

ST

DC-DC 36V 3A D HSOP-8 SMD
Supplier: STMicroelectronics
Matchcode: A5975DTR
Rutronik No.: ICPWM7927
Unit Pack: 2500
MOQ: 2500
package: HSOP-8
Packaging: REEL
On request
2.44 $
6,100.00 $

DC-DC 36V 3A D HSOP-8 SMD Description

Up to 3 A step down switching regulator for automotive applications

Parameter

Type
BUCK
V(in) max
36 V
V(out)
36 V
I(out)
3 A
T(A) min
-40 °C
f(s)
250000 Hz
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
HSOP-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?