Cart

A5973AD

ST

DC-DC 36V 1.5A D HSOP-8E SMD
Supplier: STMicroelectronics
Matchcode: A5973AD
Rutronik No.: ICPWM6018
Unit Pack: 100
MOQ: 2000
package: HSOP-8EP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.94 $
3,880.00 $

DC-DC 36V 1.5A D HSOP-8E SMD Description

Up to 1.5 A step down switching regulator for automotive applications

Parameter

Type
BUCK
V(in) max
36 V
V(out)
35 V
I(out)
1.5 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
HSOP-8EP
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?