Cart

A5970ADTR

ST A5970ADTR

image shown is a representation only

ST

DC-DC 36V 1.0A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: A5970ADTR
Rutronik No.: ICPWM6558
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.68 $
4,200.00 $

DC-DC 36V 1.0A D SO-8 SMD Description

Up to 1 A step down switching regulator for automotive applications

Parameter

Type
BUCK
V(in) max
36 V
V(out)
35 V
I(out)
1 A
T(A) min
-40 °C
f(s)
500000 Hz
T(A) max
150 °C
Automotive
AEC-Q(100)
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?