Cart

A3G4250DTR

ST A3G4250DTR

image shown is a representation only

ST

Gyro 3-Axis MEMS-Techn. Digital
Supplier: STMicroelectronics
Matchcode: A3G4250DTR MEMS
Rutronik No.: ICIN3118
Unit Pack: 3000
MOQ: 3000
package: LGA-16
Packaging: REEL
On request
10.08 $
30,240.00 $

Gyro 3-Axis MEMS-Techn. Digital Description

MEMS motion sensor: 3-axis digital output gyroscope

Parameter

Technology
Digital
FS
MEMS
Package
LGA-16
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Noise density
8.75 mg/LSB
Zero rate offse
0.03 µg/rtHz
Icc(min)
4.8 µA
Icc(max)
7 µA
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?