Cart

A3G4250DTR

ST A3G4250DTR

image shown is a representation only

ST

Gyro 3-Axis MEMS-Techn. Digital
Supplier: STMicroelectronics
Matchcode: A3G4250DTR MEMS
Rutronik No.: ICIN3118
Unit Pack: 3000
MOQ: 3000
package: LGA16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
10.95 $
32,850.00 $

Prices

3,000 10.95 $
6,000 10.85 $

Gyro 3-Axis MEMS-Techn. Digital Description

MEMS motion sensor: 3-axis digital output gyroscope

Parameter

Axes
3
Package
LGA16
Interface
digital
Sensitivity
8.75 mdps/LSB
Vcc(max)
3.6 V
Vcc(min)
2.4 V
Top(max)
85 °C
Footprint
16 mm²
Automotive
AEC-Q(100)
Technology
MEMS
Noise density
0.03 dps/rtHz
Icc(min)
4.8 mA
Icc(max)
7 mA
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90318038900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?