Cart

A3G4250D

ST A3G4250D

image shown is a representation only

ST

Gyro 3-Axis MEMS-Techn. Digital
Supplier: STMicroelectronics
Matchcode: A3G4250D MEMS
Rutronik No.: ICIN2724
Unit Pack: 1
MOQ: 2940
package: LGA16
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
11.15 $
32,781.00 $

Gyro 3-Axis MEMS-Techn. Digital Description

MEMS motion sensor: 3-axis digital output gyroscope

Parameter

Package
LGA16
FS
MEMS
Vcc(max)
3.6 V
Vcc(min)
2.4 V
Top(max)
85 °C
Footprint
16 mm²
Automotive
AEC-Q(100)
Technology
digital
Noise density
8.75 mg/LSB
Zero rate offse
0.03 µg/rtHz
Icc(min)
4.8 µA
Icc(max)
7 µA
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?