Cart

A2P75S12M3

ST A2P75S12M3

image shown is a representation only

ST

SIXPACK 1200V 75A ACEPACK2
Supplier: STMicroelectronics
Matchcode: A2P75S12M3
Rutronik No.: IGBT2419
Unit Pack: 14
MOQ: 14
package: ACEPACK 2
Packaging: BOX
On request
71.28 $
997.92 $

Prices

14 71.28 $
28 66.89 $
42 65.80 $
56 60.87 $

Parameter

V(CE)
1200 V
I(C)
75 A
I(Cpuls)
150 A
Package
ACEPACK 2
P(tot)
454.5 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
THT
Tj(max)
175 °C
Mounting
M SERIES
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?