Cart

A2C25S12M3-F

ST A2C25S12M3-F

image shown is a representation only

ST

CIB 1200V 25A ACEPACK2
Supplier: STMicroelectronics
Matchcode: A2C25S12M3-F
Rutronik No.: IGBT2433
Unit Pack: 1
MOQ: 1
package: ACEPACK 2
Packaging: BOX
In Stock
57.09 $
57.09 $

Prices

1 57.09 $
28 53.59 $
56 51.83 $
84 47.87 $

Parameter

V(CE)
1200 V
I(C)
25 A
I(Cpuls)
50 A
Package
ACEPACK 2
P(tot)
197 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
THT
Tj(max)
175 °C
Mounting
M Series
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?