Cart

A1P35S12M3

ST A1P35S12M3

image shown is a representation only

ST

SIXPACK 1200V 35A ACEPACK1
Supplier: STMicroelectronics
Matchcode: A1P35S12M3
Rutronik No.: IGBT2431
Unit Pack: 22
MOQ: 44
package: ACEPACK 1
Packaging: BOX
On request
39.59 $
1,741.96 $

Prices

44 39.59 $
88 38.29 $
132 35.37 $

SIXPACK 1200V 35A ACEPACK1 Description


Parameter

V(CE)
1200 V
I(C)
25 A
I(Cpuls)
50 A
Package
ACEPACK 1
P(tot)
197 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
THT
Tj(max)
175 °C
Mounting
M Series
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?