Cart

A1P35S12M3-F

ST A1P35S12M3-F

image shown is a representation only

ST

SIXPACK 1200V 35A ACEPACK1
Supplier: STMicroelectronics
Matchcode: A1P35S12M3-F
Rutronik No.: IGBT2426
Unit Pack: 22
MOQ: 36
package: ACEPACK 1
Packaging: BOX
On request
47.27 $
2,079.88 $
Article with this quantity is not orderable.

SIXPACK 1200V 35A ACEPACK1 Description

ACEPACK1 sixpack topology, 1200 V, 35 A trench-gate field stop IGBT M series, soft diode and NTC

This power module is a sixpack topology in an ACEPACK™ 1 package with NTC, integrating the advanced trench gate field-stop technologies from STMicroelectronics. This new IGBT technology represents the best compromise between conduction and switching loss, to maximize the efficiency of any converter system up to 20 kHz.

Key Features
- ACEPACK™ 1 power module
  - DBC Cu Al2O3 Cu
- Sixpack topology
  - 1200 V, 35 A IGBTs and diodes
  - Soft and fast recovery diode
- Integrated NTC

Parameter

V(CE)
1200 V
I(C)
35 A
I(Cpuls)
70 A
Package
ACEPACK 1
P(tot)
250 W
Temp.sensor
YES
Automotive
NO
Brake Chopper
THT
Tj(max)
175 °C
Mounting
M Series
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?