A1P25S12M3

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: A1P25S12M3
Rutronik No.: IGBT2421
Unit Pack: 22
MOQ: 36
package: ACEPACK 1
Packaging: BOX
SIXPACK 1200V 25A ACEPACK1 Description
ACEPACK 1 sixpack topology, 1200 V, 25 A, trench gate field-stop IGBT M series, soft diode and NTC
This power module is a sixpack topology in an ACEPACK™ 1 package with NTC, integrating the advanced trench gate field-stop technologies from STMicroelectronics. This new IGBT technology represents the best compromise between conduction and switching loss, to maximize the efficiency of any converter system up to 20 kHz.
Key Features
- ACEPACK™ 1 power module
- DBC Cu Al2O3 Cu
- Sixpack topology
- 1200 V, 25 A IGBTs and diodes
- Soft and fast recovery diode
- Integrated NTC
Parameter
- V(CE)
- 1200 V
- I(C)
- 25 A
- I(Cpuls)
- 50 A
- Package
- ACEPACK 1
- P(tot)
- 197 W
- Temp.sensor
- YES
- Automotive
- NO
- Brake Chopper
- THT
- Tj(max)
- 175 °C
- Mounting
- M Series
- Leadfree Defin.
- 10
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 99 weeks