Cart

A1C15S12M3-F

ST A1C15S12M3-F

image shown is a representation only

ST

CIB 1200V 15A ACEPACK1
Supplier: STMicroelectronics
Matchcode: A1C15S12M3-F
Rutronik No.: IGBT2420
Unit Pack: 22
MOQ: 44
package: ACEPACK 1
Packaging: BOX
On request
37.97 $
1,670.68 $

Prices

44 37.97 $
88 36.73 $
132 33.92 $

Parameter

V(CE)
1200 V
I(C)
15 A
I(Cpuls)
30 A
Package
ACEPACK 1
P(tot)
142.8 W
Temp.sensor
NO
Automotive
NO
Brake Chopper
THT
Tj(max)
175 °C
Mounting
M Series
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?