Cart

3STL2540

ST

PNP-TRANSISTOR 40V 5A TO220
Supplier: STMicroelectronics
Matchcode: 3STL2540
Rutronik No.: TDSTD8994
Unit Pack: 5000
MOQ: 20000
package: SCO8810
Packaging: REEL
On request
0.0947 $
1,894.00 $

Prices

20,000 0.0947 $
40,000 0.087 $

PNP-TRANSISTOR 40V 5A TO220 Description

Low voltage high performance PNP power transistor

Parameter

Polarisation
PNP
V(CB0) I(E)=0
40 V
V(CE0) I(B)=0
40 V
I(C) max
5 A
V(CE) sat
300 V
I(sat)
0.250 A
I(B) sat
0.5 A
P(tot)
1.2 W
Automotive
NO
Package
SCO8810
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?