Cart

2STF2360

ST 2STF2360

image shown is a representation only

ST

PNP TRANSISTOR 60V 3A SOT89
Supplier: STMicroelectronics
Matchcode: 2STF2360
Rutronik No.: TDSTD8607
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
In Stock
0.2418 $
604.50 $

Prices

2,500 0.2418 $
5,000 0.2249 $
7,500 0.214 $
15,000 0.1934 $
22,500 0.1777 $

PNP TRANSISTOR 60V 3A SOT89 Description

Low voltage fast-switching PNP power transistors

Parameter

Package
SOT89
Polarisation
PNP
I(C)
3 A
V(CEO)
60 V
Current gain
160
P(tot)
1.4 W
V(CBO)
60 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?