Cart

2STF1360

ST 2STF1360

image shown is a representation only

ST

NPN TRANSISTOR 60V 3A SOT89
Supplier: STMicroelectronics
Matchcode: 2STF1360
Rutronik No.: TDSTD7776
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
Soon available
0.2089 $
522.25 $

Prices

2,500 0.2089 $
5,000 0.1943 $
7,500 0.1849 $
10,000 0.1671 $
20,000 0.1535 $

NPN TRANSISTOR 60V 3A SOT89 Description

Low voltage fast-switching NPN power transistors

Parameter

Package
SOT89
Polarisation
NPN
I(C)
3 A
V(CEO)
60 V
Current gain
280
P(tot)
1.4 W
V(CBO)
80 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?