Cart

2STD1665T4

ST 2STD1665T4

image shown is a representation only

ST

NPN-TRANSISTOR 65V 6A DPAK
Supplier: STMicroelectronics
Matchcode: 2STD1665T4
Rutronik No.: TDSCH5462
Unit Pack: 2500
MOQ: 5000
package: TO252
Packaging: REEL
On request
0.4268 $
2,134.00 $

Prices

5,000 0.4268 $
10,000 0.4061 $
15,000 0.3373 $

NPN-TRANSISTOR 65V 6A DPAK Description

Low voltage fast-switching NPN power transistor

Parameter

Polarisation
NPN
V(CB0) I(E)=0
150 V
V(CE0) I(B)=0
65 V
I(C) max
6 A
P(tot)
15 W
Package
TO252
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?