Cart

2STBN15D100T4

ST 2STBN15D100T4

image shown is a representation only

ST

NPN DARLINGTON 100V 12A D2PAK
Supplier: STMicroelectronics
Matchcode: 2STBN15D100T4
Rutronik No.: TDSTD8007
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
On request
On request

NPN DARLINGTON 100V 12A D2PAK Description

Low voltage NPN power Darlington transistor

Parameter

Package
D2PAK
Polarisation
NPN
I(C)
12 A
V(CEO)
100 V
Current gain
750
P(tot)
70 W
V(CBO)
100 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?