Cart

1N5908

ST 1N5908

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 6V DO201
Supplier: STMicroelectronics
Matchcode: 1N5908
Rutronik No.: DTRL7567
Unit Pack: 600
MOQ: 4200
package: DO201
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2128 $
893.76 $

TVS-DIODE UNI 1,5KW 6V DO201 Description

Transil Std 1500W uni

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6 V
Automotive
NO
Clamping voltag
7.6 V
Stand-off V Vwm
5 V
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?