Cart

1.5KE6V8A

ST 1.5KE6V8A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 6,8V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE6V8A
Rutronik No.: DTRL6600
Unit Pack: 600
MOQ: 600
package: DO201
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1875 $
112.50 $

Prices

600 0.1875 $
3,600 0.1731 $

TVS-DIODE UNI 1,5KW 6,8V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?