Cart

1.5KE6V8A

ST 1.5KE6V8A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 6,8V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE6V8A
Rutronik No.: DTRL11079
Unit Pack: 600
MOQ: 6000
package: DO201
Packaging: AMMOPACK
On request
0.1331 $
798.60 $
Article with this quantity is not orderable.

TVS-DIODE UNI 1,5KW 6,8V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5.8 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?