Cart

1.5KE62CA

ST 1.5KE62CA

image shown is a representation only

ST

TRANSIL BI 1,5KW 62V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE62CA
Rutronik No.: DTRL12080
Unit Pack: 600
MOQ: 600
package: DO201
Packaging: AMMOPACK
Soon available
0.1985 $
119.10 $

Prices

600 0.1985 $
1,200 0.19 $
1,800 0.1857 $
3,000 0.1758 $
4,800 0.1673 $

TRANSIL BI 1,5KW 62V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
58.9 V
Automotive
NO
Clamping voltag
85 V
Stand-off V Vwm
53 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?