Cart

1.5KE56A

ST 1.5KE56A

image shown is a representation only

ST

TRANSIL UNI 1,5KW 56V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE56A
Rutronik No.: DTRL9570
Unit Pack: 600
MOQ: 6000
package: DO201
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1597 $
958.20 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

TRANSIL UNI 1,5KW 56V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
56 V
Automotive
NO
Clamping voltag
100 V
Stand-off V Vwm
47.8 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?