Cart

1.5KE440CARL

ST 1.5KE440CARL

image shown is a representation only

ST

TVS-DIODE 1,5KW 440V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE440CA
Rutronik No.: DTRL7094
Unit Pack: 1
MOQ: 1900
package: DO201
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/28/2017
0.6042 $
1,147.98 $

Prices

1,900 0.6042 $
3,800 0.5783 $
5,700 0.5654 $
7,600 0.5093 $
Article with this quantity is not orderable.

TVS-DIODE 1,5KW 440V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
440 V
Automotive
NO
Clamping voltag
603 V
Stand-off V Vwm
376 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?