Cart

1.5KE440A

ST 1.5KE440A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 440V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE440A
Rutronik No.: DTRL7655
Unit Pack: 600
MOQ: 600
package: DO201
Packaging: AMMOPACK
In Stock
0.2035 $
122.10 $

Prices

600 0.2035 $
1,200 0.1947 $
1,800 0.1904 $
3,000 0.1802 $
4,800 0.1715 $

TVS-DIODE UNI 1,5KW 440V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
440 V
Automotive
NO
Clamping voltag
603 V
Stand-off V Vwm
376 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?