Cart

1.5KE400CA

ST 1.5KE400CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 400V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE400CA
Rutronik No.: DTRL6680
Unit Pack: 600
MOQ: 600
package: DO201
Packaging: AMMOPACK
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2039 $
122.34 $

Prices

600 0.2039 $
1,200 0.1951 $
1,800 0.1907 $
3,000 0.1806 $
4,800 0.1718 $

TVS-DIODE BI 1,5KW 400V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
400 V
Automotive
NO
Clamping voltag
548 V
Stand-off V Vwm
342 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?