Cart

1.5KE36CA

ST 1.5KE36CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 36V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE36CA
Rutronik No.: DTRL10879
Unit Pack: 600
MOQ: 5400
package: DO201
Packaging: AMMOPACK
On request
0.1341 $
724.14 $
Article with this quantity is not orderable.

TVS-DIODE BI 1,5KW 36V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
36 V
Automotive
NO
Clamping voltag
49.9 V
Stand-off V Vwm
30.8 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?