Cart

1.5KE33CA

ST 1.5KE33CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 33V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE33CA
Rutronik No.: DTRL11217
Unit Pack: 600
MOQ: 5400
package: DO201
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1723 $
930.42 $

TVS-DIODE BI 1,5KW 33V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
33 V
Automotive
NO
Clamping voltag
45.7 V
Stand-off V Vwm
28.2 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?