Cart

1.5KE30CA

ST 1.5KE30CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 30V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE30CA
Rutronik No.: DTRL11078
Unit Pack: 600
MOQ: 600
package: DO201
Packaging: AMMOPACK
Topseller
In Stock
0.1577 $
94.62 $

Prices

600 0.1577 $
1,200 0.151 $
2,400 0.1476 $
3,600 0.1397 $
5,400 0.1329 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
41.5 V
Stand-off V Vwm
25.6 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?