Cart

1.5KE250CA

ST 1.5KE250CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 250V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE250CA
Rutronik No.: DTRL7962
Unit Pack: 600
MOQ: 4200
package: DO201
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2353 $
988.26 $

TVS-DIODE BI 1,5KW 250V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
250 V
Automotive
NO
Clamping voltag
344 V
Stand-off V Vwm
213 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?