Cart

1.5KE220CA

ST 1.5KE220CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 220V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE220CA
Rutronik No.: DTRL11471
Unit Pack: 600
MOQ: 5400
package: DO201
Packaging: AMMOPACK
On request
0.1774 $
957.96 $

TVS-DIODE BI 1,5KW 220V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
220 V
Automotive
NO
Clamping voltag
328 V
Stand-off V Vwm
188 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?