Cart

1.5KE200ARL

ST 1.5KE200ARL

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 200V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE200ARL
Rutronik No.: DTRL10878
Unit Pack: 1900
MOQ: 5700
package: DO201
Packaging: REEL
On request
0.1527 $
870.39 $

Prices

5,700 0.1527 $
11,400 0.1445 $
17,100 0.1376 $
Article with this quantity is not orderable.

TVS-DIODE UNI 1,5KW 200V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
1.5KE
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?