Cart

1.5KE200A

ST 1.5KE200A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 200V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE200A
Rutronik No.: DTRL10876
Unit Pack: 600
MOQ: 600
package: DO201
Packaging: AMMOPACK
In Stock
0.1621 $
97.26 $

Prices

600 0.1621 $
1,200 0.1551 $
2,400 0.1517 $
3,600 0.1436 $
6,000 0.1366 $

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
200 V
Automotive
NO
Clamping voltag
274 V
Stand-off V Vwm
171 V
Serie
1.5KE
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?