Cart

1.5KE15A

ST 1.5KE15A

image shown is a representation only

ST

TVS-DIODE UNI 1,5KW 15V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE15A
Rutronik No.: DTRL9904
Unit Pack: 600
MOQ: 600
package: DO201
Packaging: AMMOPACK
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3073 $
184.38 $

Prices

600 0.3073 $
1,200 0.2858 $
1,800 0.272 $
3,000 0.2459 $
4,800 0.2259 $

TVS-DIODE UNI 1,5KW 15V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
15 V
Automotive
NO
Clamping voltag
21.2 V
Stand-off V Vwm
12.8 V
Serie
1.5KE
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?