Cart

1.5KE130CA

ST 1.5KE130CA

image shown is a representation only

ST

TVS-DIODE BI 1,5KW 130V DO201
Supplier: STMicroelectronics
Matchcode: 1.5KE130CA
Rutronik No.: DTRL8190
Unit Pack: 600
MOQ: 5400
package: DO201
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2017
0.2303 $
1,243.62 $
Article with this quantity is not orderable.

TVS-DIODE BI 1,5KW 130V DO201 Description

Transil™

Parameter

Package
DO201
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
130 V
Automotive
NO
Clamping voltag
180 V
Stand-off V Vwm
110 V
Serie
1.5KE
Tolerance
5 %
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?