1.5KE100CA

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: 1.5KE100CA
Rutronik No.: DTRL8200
Unit Pack: 600
MOQ: 5400
package: DO201
Packaging: AMMOPACK
TVS-DIODE BI 1,5KW 100V DO201 Description
Transil
Parameter
- Package
- DO201
- PowerDissipati
- 1.5 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 100 V
- Automotive
- NO
- Clamping voltag
- 137 V
- Stand-off V Vwm
- 85.5 V
- Serie
- 1.5KE
- Tolerance
- 5 %
- Leadfree Defin.
- 10
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 11 weeks