Cart

894H-2CH-1FC12VDC

SONG CHUAN 894H-2CH-1FC12VDC

image shown is a representation only

SONG CHUAN

POWER RELAY 2CO THT 12DC 12A
Supplier: Song Chuan
Matchcode: 894H2CH1FC12VDC
Rutronik No.: REL7831
Unit Pack: 20
MOQ: 5000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.79 $
8,950.00 $
Article with this quantity is not orderable.

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
102 Ohm
Switch current
12 A
Switch volt[AC]
240 V[AC]
P(N) coil
140 mW
No. of coils
1
Contact materia
AgSnO
Length
29 mm
Width
12.5 mm
Height
25.1 mm
Technology
THT
Approvals
UL/CUL/VDE
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?