Cart

892HN1ACFCE24VDC

SONG CHUAN 892HN1ACFCE24VDC

image shown is a representation only

SONG CHUAN

POWER RELAY SPNO THT 10A 24V
Supplier: Song Chuan
Matchcode: 892HN1ACFCE24VDC
Rutronik No.: REL7911
Unit Pack: 25
MOQ: 10000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7037 $
7,037.00 $
Obsolete article with this quantity is not orderable.

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Chg.over
1
Coil resistance
720 Ohm
Switch current
10 A
Switch volt[AC]
277 V[AC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgSnO
Length
20 mm
Width
10.3 mm
Height
15.6 mm
Technology
THT
Approvals
UL/CUL
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?