Cart

835NL-1A-BCE24VDC

SONG CHUAN 835NL-1A-BCE24VDC

image shown is a representation only

SONG CHUAN

POWER RELAY 1NO THT 24V 8A
Supplier: Song Chuan
Matchcode: 835NL1ABCE24VDC
Rutronik No.: REL7836
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3864 $
19.32 $

Prices

50 0.3864 $
200 0.3763 $
500 0.3662 $
Obsolete article with this quantity is not orderable.

Parameter

Coil type
MONOSTABLE
Coil voltage
24 V
Normaly open
1
Coil resistance
2880 Ohm
Switch volt[AC]
240 V[AC]
P(N) coil
200 mW
No. of coils
1
Contact materia
AgNi
Length
18.8 mm
Width
10.6 mm
Height
15.6 mm
Technology
THT
Approvals
UL/CUL
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?