822E-1CS-12DC

image shown is a representation only
Supplier: Song Chuan
Matchcode: 822E1CS12VDC
Rutronik No.: REL8445
Unit Pack: 50
MOQ: 50
Packaging: TUBE
Parameter
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 90 Ohm
- P(N) coil
- 1600 mW
- No. of coils
- 1
- Switch current
- 40 A
- Contact materia
- AgSnO
- Length
- 26.6 mm
- Width
- 21.4 mm
- Height
- 21.8 mm
- Technology
- THT
- Approvals
- UL/CUL
- Leadfree Defin.
- 4
- Packaging
- TUBE
- Automotive
- CERTIFICAT
- Customs Tariff No.
- 85364110900
- Country
- China
- Supplier Lead time
- 130 weeks