Cart

210H2AHFC12VD

SONG CHUAN 210H2AHFC12VD

image shown is a representation only

SONG CHUAN

POWER RELAY 2NO THT 12V 16A
Supplier: Song Chuan
Matchcode: 210H2AHFC12VD
Rutronik No.: REL7820
Unit Pack: 20
MOQ: 20
Packaging: TUBE
In Stock
On request
On request

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
2
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
No. of coils
1
Switch current
16 A
Switch volt[AC]
250 V[AC]
Contact materia
AgSnO
Length
29 mm
Width
12.5 mm
Height
25.1 mm
Technology
THT
Approvals
UL/CUL
Leadfree Defin.
4
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364190400
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?