Cart

90M327(S) C12.5PF -40+85 30PPM

SMI

90SMX S 32,768kHz 12,5pF 30ppm
Supplier: Smi Electric
Matchcode: Q32,768 KHZ 90SMX(S)
Rutronik No.: QUARZ5518
Unit Pack: 3000
MOQ: 3000
package: 90SMX(S)
Packaging: REEL
On request
On request
On request

Parameter

Frequency
32.768 kHz
Pins/ Pads
4
Tolerance
+/-30 ppm
Temp.range
-40+85 °C
ESR max.
50000 Ohm
Load capacity
12.5 pF
Type
SMD
Height
2.4 mm
Width/ Diameter
3.7 mm
Length
7.9 mm
Automotive
NO
Package
90SMX(S)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?