Cart

86M053-10(LPN)100/-40+85 ROHS

SMI

86SMX LPN 5,33330M 10pF100ppm
Supplier: Smi Electric
Matchcode: Q5,333000 MHZ 86SMX(LPN)
Rutronik No.: QUARZ2017
Unit Pack: 1000
MOQ: 1000
package: 86SMX(LPN)
Packaging: REEL
In Stock
On request
On request

Parameter

Frequency
5.333 MHz
Pins/ Pads
4
Tolerance
+/-100 ppm
Temp.range
-40+85 °C
Stabil./ Temp.
+/-100 ppm
Load capacity
10 pF
Height
3.6 mm
Width
4.3 mm
Length
12.4 mm
Type
SMD
ESR max.
50 Ohm
Automotive
NO
Package
86SMX(LPN)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?