Cart

86M0368-18(LPN)50/50(-20+70)

SMI

86SMX LPN 3,68640M 18pF 50ppm
Supplier: Smi Elechtric
Matchcode: Q3,686400 MHZ 86SMX(LPN)
Rutronik No.: QUARZ6687
Unit Pack: 1000
MOQ: 1000
package: 86SMX(LPN)
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.034 $
1,034.00 $

Prices

1,000 1.034 $
5,000 1.003 $

Parameter

Frequency
3.6864 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
18 pF
Height
3.6 mm
Width
4.3 mm
Length
12.4 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
200 Ohm
Automotive
NO
Package
86SMX(LPN)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?