Cart

4HLB040-16

SMI 4HLB040-16

image shown is a representation only

SMI

HC49US 4,000000M 16pF 50ppm
Supplier: Smi Elechtric
Matchcode: Q4,000000 MHZ HC49US
Rutronik No.: QUARZ6075
Unit Pack: 1000
MOQ: 1000
package: HC49US-SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.393 $
393.00 $

Prices

1,000 0.393 $
5,000 0.3812 $

Parameter

Frequency
4.000000 MHz
Pins/ Pads
4
Temp.range
-20+70 °C
Load capacity
16 pF
Height
4.2 mm
Width
4.7 mm
Length
12.4 mm
Type
SMD
Tolerance
+/-50 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
150 Ohm
Automotive
NO
Package
HC49US-SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?