Cart

4H240-16

SMI 4H240-16

image shown is a representation only

SMI

HC49US 24,00000M 16pF 50ppm
Supplier: Smi Elechtric
Matchcode: Q24,000000 MHZ HC49US
Rutronik No.: QUARZ6473
Unit Pack: 1000
MOQ: 1000
package: HC49US
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.719 $
719.00 $

Prices

1,000 0.719 $
5,000 0.6975 $

Parameter

Frequency
24 MHz
Pins/ Pads
2
Temp.range
-20+70 °C
Load capacity
16 pF
Height
2 mm
Width
5.5 mm
Length
11.6 mm
Type
THT
Tolerance
+/-50 ppm
Automotive
NO
Package
HC49US
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?