Cart

32SMO(1.8VC)26.000MHZ30PPM0+70

SMI

OSC 26,000MHz 3225 30ppm 1,8V C
Supplier: Smi Electric
Matchcode: Q26,000000 MHZ 32SMO OSCI
Rutronik No.: QUARZ4498
Unit Pack: 1000
MOQ: 1000
package: 32SMO
Packaging: REEL
On request
On request
On request

Parameter

Frequency
26 MHz
Pins/ Pads
4
Output
CMOS
Temp.range
0+70 °C
Stabil./Temp.
+/-30 ppm
Load capacity
15 pF
Height
1.2 mm
Width
2.5 mm
Length
3.2 mm
Type
SMD
Supply voltage
1.8 V
Automotive
NO
Package
32SMO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?