Cart

31SMX 32,768KHZ 30PPM 12,5P

SMI 31SMX  32,768KHZ 30PPM 12,5P

image shown is a representation only

SMI

31SMX 32,768 kHz 30ppm 12,5pF
Supplier: Smi Elechtric
Matchcode: Q32,768 KHZ 31SMX
Rutronik No.: QUARZ6650
Unit Pack: 3000
MOQ: 3000
package: 31SMX
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4632 $
1,389.60 $

Prices

3,000 0.4632 $
6,000 0.4493 $

Parameter

Frequency
32.768000 kHz
Pins/ Pads
2
Temp.range
-40+85 °C
Load capacity
12.5 pF
Height
0.95 mm
Width/ Diameter
1.2 mm
Length
3.2 mm
Type
SMD
Tolerance
+/-30 ppm
ESR max.
50000 Ohm
Automotive
NO
Package
31SMX
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?