Cart

22SMO (3.3VBWW) 25.000MHZ

SMI

22SMO BW 25,000000M OSC 3,3V
Supplier: Smi Electric
Matchcode: Q25,000000 MHZ 22SMO 3,3V BW
Rutronik No.: QUARZ7502
Unit Pack: 1000
MOQ: 1000
package: 22SMO
Packaging: REEL
On request
On request
On request

Parameter

Frequency
25 MHz
Pins/ Pads
4
Temp.range
-40+105 °C
Stabil./Temp.
+/-50 ppm
Load capacity
15 pF
Height
0.9 mm
Width
2.5 mm
Length
2 mm
Type
SMD
Supply voltage
3.3 V
Automotive
NO
Package
22SMO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85437090450
Country
Japan
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?